Direct
Direct
Direct
Direct
Direct
Similar
Similar

SMBJ15CA-HRA | |
|---|---|
DigiKey Part Number | SMBJ15CA-HRA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ15CA-HRA |
Description | TVS DIODE 15VWM 24.4VC DO214AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 24.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ15CA-HRA Models |
Category | Voltage - Clamping (Max) @ Ipp 24.4V |
Mfr | Current - Peak Pulse (10/1000µs) 24.6A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ15CA | Littelfuse Inc. | 97.856 | SMBJ15CALFCT-ND | kr.3.42000 | Direct |
| SMBJ15CA-HR | Littelfuse Inc. | 0 | SMBJ15CA-HR-ND | kr.97.39191 | Direct |
| SMBJ15CA | Taiwan Semiconductor Corporation | 4.732 | SMBJ15CAFSCT-ND | kr.4.50000 | Direct |
| SMBJ15CA-E3/52 | Vishay General Semiconductor - Diodes Division | 22.692 | SMBJ15CA-E3/52GICT-ND | kr.3.49000 | Direct |
| SMBJ15CA-E3/5B | Vishay General Semiconductor - Diodes Division | 4.519 | SMBJ15CA-E3/5BGICT-ND | kr.4.06000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.82.01424 | kr.246,042.72 |
| Unit Price without VAT: | kr.82.01424 |
|---|---|
| Unit Price with VAT: | kr.102.51780 |





