
SMB8J40CAHE3/5B | |
|---|---|
DigiKey Part Number | SMB8J40CAHE3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMB8J40CAHE3/5B |
Description | TVS DIODE 40VWM 64.5VC DO214AA |
Customer Reference | |
Detailed Description | 64.5V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 12.4A |
Mfr | Power - Peak Pulse 800W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 40V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 44.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 64.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMB8J40CA-E3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMB8J40CA-E3/52-ND | kr.1.38785 | Direct |
| SMB8J40CA-M3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMB8J40CA-M3/52-ND | kr.1.39424 | Direct |
| 1SMB40CA BK PBFREE | Central Semiconductor Corp | 0 | 1514-1SMB40CABKPBFREE-ND | kr.1.25876 | Similar |
| 1SMB40CA TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-1SMB40CATR13PBFREETR-ND | kr.1.26927 | Similar |
| SM6T47CAY | STMicroelectronics | 11.154 | 497-12195-1-ND | kr.7.10000 | Similar |











