64.5V Clamp 9.7A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM6T47CAY

DigiKey Part Number
497-12195-2-ND - Tape & Reel (TR)
497-12195-1-ND - Cut Tape (CT)
497-12195-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM6T47CAY
Description
TVS DIODE 40VWM 64.5VC SMB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
64.5V Clamp 9.7A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
SM6T47CAY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
44V
Voltage - Clamping (Max) @ Ipp
64.5V
Current - Peak Pulse (10/1000µs)
9.7A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.154
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.09000kr.3.09
10kr.2.64300kr.26.43
100kr.1.81330kr.181.33
500kr.1.67180kr.835.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.36156kr.3,403.90
Manufacturers Standard Package
Unit Price without VAT:kr.3.09000
Unit Price with VAT:kr.3.86250