SMBJ40CE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 12.067
Unit Price: kr.2.38000
Datasheet

Similar


Littelfuse Inc.
In Stock: 60.172
Unit Price: kr.1.48000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5.522
Unit Price: kr.2.83000
Datasheet

Similar


Semtech Corporation
In Stock: 0
Unit Price: kr.7.14000
Datasheet

Similar


Diodes Incorporated
In Stock: 389.569
Unit Price: kr.1.09000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2.965
Unit Price: kr.2.70000
Datasheet

Similar


STMicroelectronics
In Stock: 7.080
Unit Price: kr.3.02000
Datasheet

Similar


YAGEO
In Stock: 4.750
Unit Price: kr.2.70000
Datasheet

Similar


YAGEO
In Stock: 115
Unit Price: kr.0.90000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.1.16782
Datasheet
71.4V Clamp 8.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ40CE3/TR13

DigiKey Part Number
SMBJ40CE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ40CE3/TR13
Description
TVS DIODE 40VWM 71.4VC DO214AA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
71.4V Clamp 8.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
44.4V
Voltage - Clamping (Max) @ Ipp
71.4V
Current - Peak Pulse (10/1000µs)
8.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.68788kr.5,063.64
Manufacturers Standard Package
Unit Price without VAT:kr.1.68788
Unit Price with VAT:kr.2.10985