
SMBJ40CA-TR | |
|---|---|
DigiKey Part Number | 497-6516-2-ND - Tape & Reel (TR) 497-6516-1-ND - Cut Tape (CT) 497-6516-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ40CA-TR |
Description | TVS DIODE 40VWM 64.5VC SMB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 9.7A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ40CA-TR Models |
Category | Current - Peak Pulse (10/1000µs) 9.7A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 40V | Supplier Device Package |
Voltage - Breakdown (Min) 44.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 64.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ40CA | Bourns Inc. | 12.019 | SMBJ40CABCT-ND | kr.3.80000 | Direct |
| ATV06B400JB-HF | Comchip Technology | 2.881 | 641-1577-1-ND | kr.5.77000 | Similar |
| SMBJ40CA-13-F | Diodes Incorporated | 346.145 | SMBJ40CA-FDICT-ND | kr.3.49000 | Similar |
| SMBJ40CA-Q | Bourns Inc. | 3.834 | 118-SMBJ40CA-QCT-ND | kr.4.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.2.65600 | kr.26.56 |
| 100 | kr.1.70100 | kr.170.10 |
| 500 | kr.1.28714 | kr.643.57 |
| 1.000 | kr.1.15356 | kr.1,153.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.00870 | kr.2,521.75 |
| 5.000 | kr.0.91908 | kr.4,595.40 |
| 7.500 | kr.0.87340 | kr.6,550.50 |
| 12.500 | kr.0.82206 | kr.10,275.75 |
| 17.500 | kr.0.79166 | kr.13,854.05 |
| 25.000 | kr.0.76211 | kr.19,052.75 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |

