SMB8J18CAHE3/52 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2.318
Unit Price: kr.6.72000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.67738
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.1.20053
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 9.677
Unit Price: kr.4.50000
Datasheet

Similar


Bourns Inc.
In Stock: 190
Unit Price: kr.3.80000
Datasheet

Similar


Littelfuse Inc.
In Stock: 15.255
Unit Price: kr.3.61000
Datasheet

Similar


Semtech Corporation
In Stock: 3.000
Unit Price: kr.7.61000
Datasheet

Similar


YAGEO
In Stock: 2.207
Unit Price: kr.3.11000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.57987
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.82.01424
Datasheet

Similar


STMicroelectronics
In Stock: 9.368
Unit Price: kr.4.31000
Datasheet

Similar


Microchip Technology
In Stock: 3.000
Unit Price: kr.2.03000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.2.05036
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.1.15147
Datasheet
29.2V Clamp 27.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB8J18CAHE3/52

DigiKey Part Number
SMB8J18CAHE3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMB8J18CAHE3/52
Description
TVS DIODE 18VWM 29.2VC DO214AA
Customer Reference
Detailed Description
29.2V Clamp 27.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
27.4A
Mfr
Power - Peak Pulse
800W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
18V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
20V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
29.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMB8J18CA-E3/52Vishay General Semiconductor - Diodes Division2.318112-SMB8J18CA-E3/52CT-NDkr.6.72000Direct
SMB8J18CA-M3/52Vishay General Semiconductor - Diodes Division0SMB8J18CA-M3/52-NDkr.1.67738Direct
1SMB18CA TR13 PBFREECentral Semiconductor Corp01514-1SMB18CATR13PBFREETR-NDkr.1.20053Similar
SMBJ18CATaiwan Semiconductor Corporation9.677SMBJ18CAFSCT-NDkr.4.50000Similar
SMBJ18CABourns Inc.190SMBJ18CABCT-NDkr.3.80000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types