29.2V Clamp 27.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB8J18CA-E3/52

DigiKey Part Number
112-SMB8J18CA-E3/52TR-ND - Tape & Reel (TR)
112-SMB8J18CA-E3/52CT-ND - Cut Tape (CT)
112-SMB8J18CA-E3/52DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMB8J18CA-E3/52
Description
TVS DIODE 18VWM 29.2VC DO214AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
29.2V Clamp 27.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
SMB8J18CA-E3/52 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
27.4A
Mfr
Power - Peak Pulse
800W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
18V
Supplier Device Package
Voltage - Breakdown (Min)
20V
Base Product Number
Voltage - Clamping (Max) @ Ipp
29.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.318
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.72000kr.6.72
10kr.4.19700kr.41.97
100kr.2.73700kr.273.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.1.98484kr.1,488.63
1.500kr.1.80153kr.2,702.30
2.250kr.1.70808kr.3,843.18
3.750kr.1.60304kr.6,011.40
5.250kr.1.54084kr.8,089.41
7.500kr.1.48036kr.11,102.70
Manufacturers Standard Package
Unit Price without VAT:kr.6.72000
Unit Price with VAT:kr.8.40000