SMB8J18CA-M3/52 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2.318
Unit Price: kr.6.72000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.1.20053
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.87821
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.87821
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.1.63833
Datasheet

Similar


Littelfuse Inc.
In Stock: 7.383
Unit Price: kr.3.61000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 6.980
Unit Price: kr.4.50000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5.573
Unit Price: kr.4.50000
Datasheet

Similar


Littelfuse Inc.
In Stock: 816
Unit Price: kr.3.61000
Datasheet

Similar


Semtech Corporation
In Stock: 3.000
Unit Price: kr.7.61000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.5.07000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 9.677
Unit Price: kr.4.50000
Datasheet

Similar


Littelfuse Inc.
In Stock: 15.255
Unit Price: kr.3.61000
Datasheet
29.2V Clamp 27.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB8J18CA-M3/52

DigiKey Part Number
SMB8J18CA-M3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMB8J18CA-M3/52
Description
TVS DIODE 18VWM 29.2VC DO214AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
29.2V Clamp 27.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
SMB8J18CA-M3/52 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
27.4A
Mfr
Power - Peak Pulse
800W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
18V
Supplier Device Package
Voltage - Breakdown (Min)
20V
Base Product Number
Voltage - Clamping (Max) @ Ipp
29.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMB8J18CA-E3/52Vishay General Semiconductor - Diodes Division2.318112-SMB8J18CA-E3/52CT-NDkr.6.72000Direct
SMB8J18CAHE3/52Vishay General Semiconductor - Diodes Division0SMB8J18CAHE3/52-NDkr.0.00000Direct
1SMB18CA TR13 PBFREECentral Semiconductor Corp01514-1SMB18CATR13PBFREETR-NDkr.1.20053Similar
P6SMB20CATaiwan Semiconductor Corporation01801-P6SMB20CATR-NDkr.0.87821Similar
P6SMB22CATaiwan Semiconductor Corporation01801-P6SMB22CATR-NDkr.0.87821Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.500kr.1.67738kr.7,548.21
Unit Price without VAT:kr.1.67738
Unit Price with VAT:kr.2.09673