Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMB10J26AHE3/5B | |
|---|---|
DigiKey Part Number | SMB10J26AHE3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMB10J26AHE3/5B |
Description | TVS DIODE 26VWM 42.1VC DO214AA |
Customer Reference | |
Detailed Description | 42.1V Clamp 23.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 23.8A |
Mfr | Power - Peak Pulse 1000W (1kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 42.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMB26A TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-1SMB26ATR13PBFREETR-ND | kr.1.22045 | Similar |
| SACB26 | Littelfuse Inc. | 3.000 | SACB26CT-ND | kr.6.91000 | Similar |
| SMBJ26A | Taiwan Semiconductor Corporation | 12.883 | SMBJ26AFSCT-ND | kr.3.99000 | Similar |
| SMBJ26A | Littelfuse Inc. | 708 | SMBJ26ALFCT-ND | kr.3.17000 | Similar |
| SMBJ26A | Semtech Corporation | 2.997 | 600-SMBJ26ACT-ND | kr.4.88000 | Similar |











