
TV06B260J-HF | |
|---|---|
DigiKey Part Number | TV06B260J-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV06B260J-HF |
Description | TVS DIODE 26VWM 42.1VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 14.25A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | TV06B260J-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 14.25A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.11805 | kr.3,354.15 |
| 6.000 | kr.1.02414 | kr.6,144.84 |
| 9.000 | kr.0.97630 | kr.8,786.70 |
| 15.000 | kr.0.92253 | kr.13,837.95 |
| 21.000 | kr.0.89070 | kr.18,704.70 |
| 30.000 | kr.0.85976 | kr.25,792.80 |
| 75.000 | kr.0.85037 | kr.63,777.75 |
| Unit Price without VAT: | kr.1.11805 |
|---|---|
| Unit Price with VAT: | kr.1.39756 |


