
SMBJ26A | |
|---|---|
DigiKey Part Number | SMBJ26AFSTR-ND - Tape & Reel (TR) SMBJ26AFSCT-ND - Cut Tape (CT) SMBJ26AFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ26A |
Description | TVS DIODE 26VWM 42.1VC DO214AA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 14.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ26A Models |
Category | Current - Peak Pulse (10/1000µs) 14.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 42.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ26A-13-F | Diodes Incorporated | 45.437 | SMBJ26A-FDICT-ND | kr.3.30000 | Direct |
| SMBJ26A-E3/52 | Vishay General Semiconductor - Diodes Division | 8.791 | SMBJ26A-E3/52GICT-ND | kr.3.30000 | Direct |
| SMBJ26A-E3/5B | Vishay General Semiconductor - Diodes Division | 2.800 | SMBJ26A-E3/5BGICT-ND | kr.3.55000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 10 | kr.2.46600 | kr.24.66 |
| 100 | kr.1.57420 | kr.157.42 |
| 500 | kr.1.18786 | kr.593.93 |
| 1.000 | kr.1.06315 | kr.1,063.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.90449 | kr.2,713.47 |
| 6.000 | kr.0.82450 | kr.4,947.00 |
| 9.000 | kr.0.78374 | kr.7,053.66 |
| 15.000 | kr.0.73793 | kr.11,068.95 |
| 21.000 | kr.0.71079 | kr.14,926.59 |
| 30.000 | kr.0.68442 | kr.20,532.60 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |

