
SMBJ26A-TR | |
|---|---|
DigiKey Part Number | 497-7451-2-ND - Tape & Reel (TR) 497-7451-1-ND - Cut Tape (CT) 497-7451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ26A-TR |
Description | TVS DIODE 26VWM 42.1VC SMB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 14.9A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ26A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 14.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.19000 | kr.2.19 |
| 10 | kr.1.38900 | kr.13.89 |
| 100 | kr.0.97090 | kr.97.09 |
| 500 | kr.0.88734 | kr.443.67 |
| 1.000 | kr.0.72209 | kr.722.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.58996 | kr.1,474.90 |
| Unit Price without VAT: | kr.2.19000 |
|---|---|
| Unit Price with VAT: | kr.2.73750 |




