Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar

SMAJ10CAHE3/61 | |
|---|---|
DigiKey Part Number | SMAJ10CAHE3/61-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ10CAHE3/61 |
Description | TVS DIODE 10VWM 17VC DO214AC |
Customer Reference | |
Detailed Description | 17V Clamp 23.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 23.5A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 10V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 11.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 17V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ10CA-E3/61 | Vishay General Semiconductor - Diodes Division | 9.440 | SMAJ10CA-E3/61GICT-ND | kr.3.55000 | Direct |
| SMAJ10CA-M3/5A | Vishay General Semiconductor - Diodes Division | 0 | SMAJ10CA-M3/5A-ND | kr.0.80950 | Direct |
| SMAJ10CA-M3/61 | Vishay General Semiconductor - Diodes Division | 0 | SMAJ10CA-M3/61-ND | kr.0.90118 | Direct |
| SMAJ10CAHE3_A/H | Vishay General Semiconductor - Diodes Division | 9.325 | 112-SMAJ10CAHE3_A/HCT-ND | kr.4.95000 | Direct |
| SMAJ10CA | Littelfuse Inc. | 14.838 | SMAJ10CALFCT-ND | kr.3.04000 | Direct |







