Direct
Direct
Similar
Similar



TV04A100JB-G | |
|---|---|
DigiKey Part Number | 641-1233-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV04A100JB-G |
Description | TVS DIODE 10VWM 17VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 23.53A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | TV04A100JB-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 23.53A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.62309 | kr.3,115.45 |
| 10.000 | kr.0.56870 | kr.5,687.00 |
| 15.000 | kr.0.54098 | kr.8,114.70 |
| 25.000 | kr.0.50982 | kr.12,745.50 |
| 35.000 | kr.0.49137 | kr.17,197.95 |
| 50.000 | kr.0.47344 | kr.23,672.00 |
| 125.000 | kr.0.45291 | kr.56,613.75 |
| Unit Price without VAT: | kr.0.62309 |
|---|---|
| Unit Price with VAT: | kr.0.77886 |






