
SMAJ10CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMAJ10CA-AT/TR13TR-ND - Tape & Reel (TR) 13-SMAJ10CA-AT/TR13CT-ND - Cut Tape (CT) 13-SMAJ10CA-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ10CA-AT/TR13 |
Description | TVS DIODE 10VWM 17VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 23.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 23.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 |
| 10 | kr.0.67800 | kr.6.78 |
| 25 | kr.0.59920 | kr.14.98 |
| 100 | kr.0.50690 | kr.50.69 |
| 250 | kr.0.46360 | kr.115.90 |
| 500 | kr.0.43738 | kr.218.69 |
| 1.000 | kr.0.41587 | kr.415.87 |
| 2.500 | kr.0.39570 | kr.989.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.47361 | kr.2,368.05 |
| 10.000 | kr.0.43021 | kr.4,302.10 |
| 15.000 | kr.0.40809 | kr.6,121.35 |
| 25.000 | kr.0.38322 | kr.9,580.50 |
| 35.000 | kr.0.36849 | kr.12,897.15 |
| 50.000 | kr.0.35417 | kr.17,708.50 |
| 125.000 | kr.0.33621 | kr.42,026.25 |
| Unit Price without VAT: | kr.1.02000 |
|---|---|
| Unit Price with VAT: | kr.1.27500 |

