



SMAJ10CA-TP | |
|---|---|
DigiKey Part Number | SMAJ10CA-TPMSTR-ND - Tape & Reel (TR) SMAJ10CA-TPMSCT-ND - Cut Tape (CT) SMAJ10CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ10CA-TP |
Description | TVS DIODE 10VWM 17VC DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 23.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 23.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.35700 | kr.13.57 |
| 100 | kr.0.84960 | kr.84.96 |
| 500 | kr.0.62816 | kr.314.08 |
| 1.000 | kr.0.55653 | kr.556.53 |
| 2.000 | kr.0.49614 | kr.992.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.43059 | kr.2,152.95 |
| 10.000 | kr.0.39001 | kr.3,900.10 |
| 15.000 | kr.0.36932 | kr.5,539.80 |
| 25.000 | kr.0.34607 | kr.8,651.75 |
| 35.000 | kr.0.33229 | kr.11,630.15 |
| 50.000 | kr.0.31890 | kr.15,945.00 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

