Direct
Similar
Similar
Similar

SMA6J10A-E3/61 | |
|---|---|
DigiKey Part Number | SMA6J10A-E3/61-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA6J10A-E3/61 |
Description | TVS DIODE 10VWM 19.6VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19.6V Clamp 38.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 38.2A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 10V | Supplier Device Package |
Voltage - Breakdown (Min) 11.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 19.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMA6J10A-TR | STMicroelectronics | 5.223 | 497-5915-1-ND | kr.6.21000 | Direct |
| SM4T12AY | STMicroelectronics | 1.634 | 497-11790-1-ND | kr.6.40000 | Similar |
| SMA6L10A | Littelfuse Inc. | 4.235 | F5739CT-ND | kr.2.92000 | Similar |
| SMAJ10A | Littelfuse Inc. | 35.014 | SMAJ10ALFCT-ND | kr.3.04000 | Similar |
| SMAJ10A | Bourns Inc. | 29.458 | SMAJ10ABCT-ND | kr.3.30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | kr.0.70406 | kr.2,534.62 |
| Unit Price without VAT: | kr.0.70406 |
|---|---|
| Unit Price with VAT: | kr.0.88008 |






