Image for SMA6J10A-E3/5A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA6J10A-E3/5A

DigiKey Part Number
112-SMA6J10A-E3/5ATR-ND - Tape & Reel (TR)
112-SMA6J10A-E3/5ACT-ND - Cut Tape (CT)
112-SMA6J10A-E3/5ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA6J10A-E3/5A
Description
TVS DIODE 10VWM 19.6VC DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
19.6V Clamp 38.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
38.2A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
10V
Supplier Device Package
Voltage - Breakdown (Min)
11.1V
Base Product Number
Voltage - Clamping (Max) @ Ipp
19.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMA6J10A-TRSTMicroelectronics5.223497-5915-1-NDkr.6.21000Direct
SM4T12AYSTMicroelectronics1.634497-11790-1-NDkr.6.40000Similar
SMAJ10ALittelfuse Inc.34.814SMAJ10ALFCT-NDkr.3.04000Similar
SMAJ10ABourns Inc.29.458SMAJ10ABCT-NDkr.3.30000Similar
SMAJ10A-13-FDiodes Incorporated9.762SMAJ10A-FDICT-NDkr.3.17000Similar
In-Stock: 6.117
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.49000kr.3.49
10kr.2.16200kr.21.62
100kr.1.37320kr.137.32
500kr.1.03114kr.515.57
1.000kr.0.92076kr.920.76
2.000kr.0.82769kr.1,655.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.500kr.0.68904kr.5,167.80
15.000kr.0.63266kr.9,489.90
22.500kr.0.60394kr.13,588.65
37.500kr.0.57167kr.21,437.62
52.500kr.0.55255kr.29,008.88
75.000kr.0.53398kr.40,048.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.49000
Unit Price with VAT:kr.4.36250