17V Clamp 23.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
17V Clamp 23.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA
Micro Commercial Components Corporate Video

SMAJ10A-TP

DigiKey Part Number
SMAJ10A-TPMSTR-ND - Tape & Reel (TR)
SMAJ10A-TPMSCT-ND - Cut Tape (CT)
SMAJ10A-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ10A-TP
Description
TVS DIODE 10VWM 17VC DO214AC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
17V Clamp 23.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
cms-datasheet
 cms-datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10V
Voltage - Breakdown (Min)
11.1V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
23.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TA)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.481
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
Quantitycms-unit-priceExt Price
1kr.2.06000kr.2.06
10kr.1.27300kr.12.73
100kr.0.48230kr.48.23
500kr.0.45010kr.225.05
1.000kr.0.41795kr.417.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
5.000kr.0.38580kr.1,929.00
10.000kr.0.37178kr.3,717.80
15.000kr.0.27187kr.4,078.05
Manufacturers Standard Package
Unit Price without VAT:kr.2.06000
Unit Price with VAT:kr.2.57500