
SMAJ10A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMAJ10A/TR13TR-ND - Tape & Reel (TR) 13-SMAJ10A/TR13CT-ND - Cut Tape (CT) 13-SMAJ10A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ10A/TR13 |
Description | TVS DIODE 10VWM 17VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 23.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 17V |
Mfr | Current - Peak Pulse (10/1000µs) 23.5A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 10V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 11.1V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ10A/TR7 | YAGEO | 1.000 | 13-SMAJ10A/TR7CT-ND | kr.2.37000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.57000 | kr.5.70 |
| 25 | kr.0.49760 | kr.12.44 |
| 100 | kr.0.41920 | kr.41.92 |
| 250 | kr.0.38228 | kr.95.57 |
| 500 | kr.0.35998 | kr.179.99 |
| 1.000 | kr.0.34152 | kr.341.52 |
| 2.500 | kr.0.32201 | kr.805.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.41239 | kr.2,061.95 |
| 10.000 | kr.0.37318 | kr.3,731.80 |
| 15.000 | kr.0.35318 | kr.5,297.70 |
| 25.000 | kr.0.33070 | kr.8,267.50 |
| 35.000 | kr.0.31739 | kr.11,108.65 |
| 50.000 | kr.0.30444 | kr.15,222.00 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |

