Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S2GHM3_A/I | |
|---|---|
DigiKey Part Number | 112-S2GHM3_A/ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S2GHM3_A/I |
Description | DIODE STANDARD 400V 1.5A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1.5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 400 V |
Mfr | Capacitance @ Vr, F 16pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 1.5A | Supplier Device Package DO-214AA (SMB) |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 1.5 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 2 µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S2G-E3/52T | Vishay General Semiconductor - Diodes Division | 21.247 | S2G-E3/52TGICT-ND | kr.2.98000 | Parametric Equivalent |
| S2G-E3/5BT | Vishay General Semiconductor - Diodes Division | 8.362 | S2G-E3/5BTGICT-ND | kr.2.98000 | Parametric Equivalent |
| S2G-M3/52T | Vishay General Semiconductor - Diodes Division | 0 | S2G-M3/52T-ND | kr.0.64031 | Parametric Equivalent |
| S2G-M3/5BT | Vishay General Semiconductor - Diodes Division | 0 | S2G-M3/5BT-ND | kr.0.67369 | Parametric Equivalent |
| S2GHE3/5BT | Vishay General Semiconductor - Diodes Division | 0 | S2GHE3/5BTGITR-ND | kr.0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.000 | kr.0.80010 | kr.12,801.60 |
| Unit Price without VAT: | kr.0.80010 |
|---|---|
| Unit Price with VAT: | kr.1.00013 |


