Similar
Similar
Similar
Similar
Similar
Similar

S2G-M3/5BT | |
|---|---|
DigiKey Part Number | S2G-M3/5BT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S2G-M3/5BT |
Description | DIODE STANDARD 400V 1.5A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1.5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 2 µs |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 400 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 16pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 1.5 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR1U-04 TR13 PBFREE | Central Semiconductor Corp | 8.750 | 1514-CMR1U-04TR13PBFREECT-ND | kr.8.50000 | Similar |
| ES2G-13-F | Diodes Incorporated | 2.660 | ES2G-FDICT-ND | kr.4.88000 | Similar |
| MRS1504T3G | onsemi | 5.796 | MRS1504T3GOSCT-ND | kr.3.80000 | Similar |
| MURS140-13-F | Diodes Incorporated | 8.880 | MURS140-FDICT-ND | kr.4.56000 | Similar |
| MURS240T3G | onsemi | 0 | MURS240T3GOSCT-ND | kr.6.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.000 | kr.0.67369 | kr.10,779.04 |
| Unit Price without VAT: | kr.0.67369 |
|---|---|
| Unit Price with VAT: | kr.0.84211 |










