S2GHE3/5BT is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 14.777
Unit Price: kr.4.18000
Datasheet

Similar


onsemi
In Stock: 18.500
Unit Price: kr.3.04000
Datasheet

Similar


Diodes Incorporated
In Stock: 162.374
Unit Price: kr.2.41000
Datasheet
Diode 400 V 1.5A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S2GHE3/5BT

DigiKey Part Number
S2GHE3/5BTGITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S2GHE3/5BT
Description
DIODE STANDARD 400V 1.5A DO214AA
Customer Reference
Detailed Description
Diode 400 V 1.5A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 400 V
Mfr
Capacitance @ Vr, F
16pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
400 V
Package / Case
Current - Average Rectified (Io)
1.5A
Supplier Device Package
DO-214AA (SMB)
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 1.5 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Standard Recovery >500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
2 µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S2GHE3_A/IVishay General Semiconductor - Diodes Division14.777S2GHE3_A/IGICT-NDkr.4.18000Direct
S2Gonsemi18.500S2GFSCT-NDkr.3.04000Similar
S2G-13-FDiodes Incorporated162.374S2G-FDICT-NDkr.2.41000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes