Diode 400 V 1.5A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S2GHE3_A/H

DigiKey Part Number
S2GHE3_A/HGITR-ND - Tape & Reel (TR)
S2GHE3_A/HGICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
S2GHE3_A/H
Description
DIODE STANDARD 400V 1.5A DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 400 V 1.5A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 400 V
Mfr
Capacitance @ Vr, F
16pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
400 V
Package / Case
Current - Average Rectified (Io)
1.5A
Supplier Device Package
DO-214AA (SMB)
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 1.5 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Standard Recovery >500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
2 µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S2G-E3/52TVishay General Semiconductor - Diodes Division21.247S2G-E3/52TGICT-NDkr.2.98000Parametric Equivalent
S2GHM3_A/HVishay General Semiconductor - Diodes Division13.500112-S2GHM3_A/HCT-NDkr.4.56000Parametric Equivalent
In-Stock: 2.965
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.18000kr.4.18
10kr.2.57400kr.25.74
100kr.1.64590kr.164.59
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.1.16521kr.873.91
1.500kr.1.04783kr.1,571.75
2.250kr.0.98800kr.2,223.00
3.750kr.0.92065kr.3,452.44
5.250kr.0.88077kr.4,624.04
7.500kr.0.84199kr.6,314.93
Manufacturers Standard Package
Unit Price without VAT:kr.4.18000
Unit Price with VAT:kr.5.22500