Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RS1KHM3_A/H | |
|---|---|
DigiKey Part Number | 112-RS1KHM3_A/HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS1KHM3_A/H |
Description | DIODE STANDARD 800V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 500 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 7pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS1K-E3/5AT | Vishay General Semiconductor - Diodes Division | 869 | RS1K-E3/5ATGICT-ND | kr.2.66000 | Parametric Equivalent |
| RS1K-E3/61T | Vishay General Semiconductor - Diodes Division | 4.977 | RS1K-E3/61TGICT-ND | kr.2.66000 | Parametric Equivalent |
| RS1K-M3/61T | Vishay General Semiconductor - Diodes Division | 0 | RS1K-M3/61T-ND | kr.0.48330 | Parametric Equivalent |
| RS1KHE3_A/H | Vishay General Semiconductor - Diodes Division | 0 | RS1KHE3_A/H-ND | kr.0.68653 | Parametric Equivalent |
| RS1KHE3_A/I | Vishay General Semiconductor - Diodes Division | 0 | RS1KHE3_A/I-ND | kr.0.68297 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.200 | kr.0.75254 | kr.5,418.29 |
| Unit Price without VAT: | kr.0.75254 |
|---|---|
| Unit Price with VAT: | kr.0.94068 |







