RS1K R3G is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: kr.0.54552
Datasheet

Direct


Diodes Incorporated
In Stock: 142.476
Unit Price: kr.1.67000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.37468
Datasheet

Similar


Diodes Incorporated
In Stock: 13.498
Unit Price: kr.2.44000
Datasheet

Similar


Diodes Incorporated
In Stock: 82.129
Unit Price: kr.0.90000
Datasheet

Similar


Diodes Incorporated
In Stock: 20.545
Unit Price: kr.1.41000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6.700
Unit Price: kr.1.61000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6.341
Unit Price: kr.3.15000
Datasheet

Similar


STMicroelectronics
In Stock: 91.996
Unit Price: kr.2.70000
Datasheet

Similar


Diodes Incorporated
In Stock: 23.093
Unit Price: kr.1.09000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 14.326
Unit Price: kr.3.34000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 563.687
Unit Price: kr.1.80000
Datasheet
Diode 800 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS1K R3G

DigiKey Part Number
RS1KR3GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RS1K R3G
Description
DIODE STANDARD 800V 1A DO214AC
Customer Reference
Detailed Description
Diode 800 V 1A Surface Mount DO-214AC (SMA)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
500 ns
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes