
GR1K | |
|---|---|
DigiKey Part Number | 4786-GR1KTR-ND - Tape & Reel (TR) 4786-GR1KCT-ND - Cut Tape (CT) 4786-GR1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR1K |
Description | DIODE STANDARD 800V 1A DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 7.6pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.77300 | kr.7.73 |
| 100 | kr.0.47740 | kr.47.74 |
| 500 | kr.0.34730 | kr.173.65 |
| 1.000 | kr.0.30521 | kr.305.21 |
| 2.000 | kr.0.26958 | kr.539.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.21634 | kr.1,622.55 |
| 15.000 | kr.0.19464 | kr.2,919.60 |
| 22.500 | kr.0.18357 | kr.4,130.32 |
| 37.500 | kr.0.17112 | kr.6,417.00 |
| 52.500 | kr.0.16375 | kr.8,596.88 |
| 75.000 | kr.0.15658 | kr.11,743.50 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

