RS1K-M3/61T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 869
Unit Price: kr.0.31000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 4.977
Unit Price: kr.0.31000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.08024
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.07982
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.08795
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: kr.0.06451
Datasheet

Upgrade


onsemi
In Stock: 1.173
Unit Price: kr.0.54000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.09726
Datasheet

Upgrade


Diodes Incorporated
In Stock: 142.442
Unit Price: kr.0.39000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.47000
Datasheet

Similar


onsemi
In Stock: 113.328
Unit Price: kr.0.47000
Datasheet

Similar


onsemi
In Stock: 29.433
Unit Price: kr.0.29000
Datasheet

Similar


onsemi
In Stock: 187.815
Unit Price: kr.0.27000
Datasheet

Similar


onsemi
In Stock: 65.929
Unit Price: kr.0.27000
Datasheet
Image for RS1K-M3/61T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS1K-M3/61T

DigiKey Part Number
RS1K-M3/61T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RS1K-M3/61T
Description
DIODE STANDARD 800V 1A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 800 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
500 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
7pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
800 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS1K-E3/5ATVishay General Semiconductor - Diodes Division869RS1K-E3/5ATGICT-NDkr.0.31000Parametric Equivalent
RS1K-E3/61TVishay General Semiconductor - Diodes Division4.977RS1K-E3/61TGICT-NDkr.0.31000Parametric Equivalent
RS1KHE3_A/HVishay General Semiconductor - Diodes Division0RS1KHE3_A/H-NDkr.0.08024Parametric Equivalent
RS1KHE3_A/IVishay General Semiconductor - Diodes Division0RS1KHE3_A/I-NDkr.0.07982Parametric Equivalent
RS1KHM3_A/HVishay General Semiconductor - Diodes Division0112-RS1KHM3_A/HTR-NDkr.0.08795Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
19.800kr.0.48330kr.9,569.34
Unit Price without VAT:kr.0.48330
Unit Price with VAT:kr.0.60413