RGL41MHE3_B/H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1.567
Unit Price: kr.4.82000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3.815
Unit Price: kr.9.13000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.90596
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.34815
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 11.056
Unit Price: kr.9.13000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.34815
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.92581
Diode 1000 V 1A Surface Mount DO-213AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGL41MHE3_B/H

DigiKey Part Number
112-RGL41MHE3_B/HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RGL41MHE3_B/H
Description
DIODE STANDARD 1000V 1A DO213AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount DO-213AB
Product Attributes
Filter Similar Products
Category
Reverse Recovery Time (trr)
500 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Series
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
1000 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
DO-213AB
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Operating Temperature - Junction
-65°C ~ 175°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BYM11-1000-E3/96Vishay General Semiconductor - Diodes Division1.567BYM11-1000-E3/96GICT-NDkr.4.82000Parametric Equivalent
BYM11-1000-E3/97Vishay General Semiconductor - Diodes Division3.815BYM11-1000-E3/97GICT-NDkr.9.13000Parametric Equivalent
BYM11-1000HE3/96Vishay General Semiconductor - Diodes Division0BYM11-1000HE3/96-NDkr.0.00000Parametric Equivalent
BYM11-1000HE3/97Vishay General Semiconductor - Diodes Division0BYM11-1000HE3/97-NDkr.0.00000Parametric Equivalent
BYM11-1000HE3_B/HVishay General Semiconductor - Diodes Division0112-BYM11-1000HE3_B/HTR-NDkr.1.90596Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.000kr.1.90596kr.22,871.52
Unit Price without VAT:kr.1.90596
Unit Price with VAT:kr.2.38245