
RGL41MHE3/96 | |
|---|---|
DigiKey Part Number | RGL41MHE3/96-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RGL41MHE3/96 |
Description | DIODE STANDARD 1000V 1A DO213AB |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-213AB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 500 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-213AB |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |


