
BYM11-1000-E3/96 | |
|---|---|
DigiKey Part Number | BYM11-1000-E3/96GITR-ND - Tape & Reel (TR) BYM11-1000-E3/96GICT-ND - Cut Tape (CT) BYM11-1000-E3/96GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYM11-1000-E3/96 |
Description | DIODE STANDARD 1000V 1A DO213AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-213AB |
Datasheet | Datasheet |
EDA/CAD Models | BYM11-1000-E3/96 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 500 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-213AB |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYM11-1000-E3/97 | Vishay General Semiconductor - Diodes Division | 3.815 | BYM11-1000-E3/97GICT-ND | kr.9.13000 | Parametric Equivalent |
| RGL41M-E3/96 | Vishay General Semiconductor - Diodes Division | 11.056 | RGL41M-E3/96GICT-ND | kr.9.13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| 10 | kr.2.96700 | kr.29.67 |
| 100 | kr.1.90580 | kr.190.58 |
| 500 | kr.1.44792 | kr.723.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.22485 | kr.1,837.28 |
| 3.000 | kr.1.11237 | kr.3,337.11 |
| 4.500 | kr.1.05505 | kr.4,747.73 |
| 7.500 | kr.0.99060 | kr.7,429.50 |
| 10.500 | kr.0.95242 | kr.10,000.41 |
| 15.000 | kr.0.91531 | kr.13,729.65 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |


