Diode 1000 V 1A Surface Mount DO-213AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYM11-1000-E3/97

DigiKey Part Number
BYM11-1000-E3/97GITR-ND - Tape & Reel (TR)
BYM11-1000-E3/97GICT-ND - Cut Tape (CT)
BYM11-1000-E3/97GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BYM11-1000-E3/97
Description
DIODE STANDARD 1000V 1A DO213AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount DO-213AB
Datasheet
 Datasheet
EDA/CAD Models
BYM11-1000-E3/97 Models
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
500 ns
Series
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1000 V
Supplier Device Package
DO-213AB
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BYM11-1000-E3/96Vishay General Semiconductor - Diodes Division960BYM11-1000-E3/96GICT-NDkr.0.65000Parametric Equivalent
RGL41M-E3/96Vishay General Semiconductor - Diodes Division11.056RGL41M-E3/96GICT-NDkr.1.22000Parametric Equivalent
In-Stock: 3.815
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.13000kr.9.13
10kr.5.76300kr.57.63
100kr.3.81160kr.381.16
500kr.2.97384kr.1,486.92
1.000kr.2.70407kr.2,704.07
2.000kr.2.47717kr.4,954.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.23159kr.11,157.95
10.000kr.2.07988kr.20,798.80
15.000kr.2.00260kr.30,039.00
25.000kr.1.91583kr.47,895.75
Manufacturers Standard Package
Unit Price without VAT:kr.9.13000
Unit Price with VAT:kr.11.41250