RGL41MHE3_A/I is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.25816

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1.567
Unit Price: kr.0.65000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3.815
Unit Price: kr.1.22000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.25550
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.31478
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 11.056
Unit Price: kr.1.22000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.31478
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.25550
Image for RGL41MHE3_A/I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGL41MHE3_A/I

DigiKey Part Number
RGL41MHE3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RGL41MHE3_A/I
Description
DIODE STANDARD 1000V 1A DO213AB
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount DO-213AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Reverse Recovery Time (trr)
500 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Series
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
1000 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
DO-213AB
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Operating Temperature - Junction
-65°C ~ 175°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RGL41MHE3_B/IVishay General Semiconductor - Diodes Division0112-RGL41MHE3_B/ITR-NDkr.0.25816MFR Recommended
BYM11-1000-E3/96Vishay General Semiconductor - Diodes Division1.567BYM11-1000-E3/96GICT-NDkr.0.65000Parametric Equivalent
BYM11-1000-E3/97Vishay General Semiconductor - Diodes Division3.815BYM11-1000-E3/97GICT-NDkr.1.22000Parametric Equivalent
BYM11-1000HE3_B/HVishay General Semiconductor - Diodes Division0112-BYM11-1000HE3_B/HTR-NDkr.0.25550Parametric Equivalent
BYM11-1000HE3_B/IVishay General Semiconductor - Diodes Division0112-BYM11-1000HE3_B/ITR-NDkr.0.31478Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable