
P6KE170AHE3/54 | |
---|---|
DigiKey Part Number | P6KE170AHE3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE170AHE3/54 |
Description | TVS DIODE 145VWM 234VC DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 234V Clamp 2.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 145V | |
Voltage - Breakdown (Min) | 162V | |
Voltage - Clamping (Max) @ Ipp | 234V | |
Current - Peak Pulse (10/1000µs) | 2.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.1.38504 | kr.5,540.16 |
8.000 | kr.1.27836 | kr.10,226.88 |
12.000 | kr.1.22402 | kr.14,688.24 |
20.000 | kr.1.16296 | kr.23,259.20 |
28.000 | kr.1.15120 | kr.32,233.60 |
Unit Price without VAT: | kr.1.38504 |
---|---|
Unit Price with VAT: | kr.1.73130 |