P6KE170A-B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.00461
Datasheet

Similar


Littelfuse Inc.
In Stock: 5.427
Unit Price: kr.3.74000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.3.55000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.00788
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.27492
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.27492
Datasheet
234V Clamp 2.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE170A-B

DigiKey Part Number
P6KE170A-BLF-ND
Manufacturer
Manufacturer Product Number
P6KE170A-B
Description
TVS DIODE 145VWM 234VC DO204AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
234V Clamp 2.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
P6KE170A-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
234V
Mfr
Current - Peak Pulse (10/1000µs)
2.6A
Series
Power - Peak Pulse
600W
Packaging
Bulk
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 175°C (TJ)
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
145V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
162V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6KE170A-TBLittelfuse Inc.0P6KE170A-TB-NDkr.1.00461Direct
P6KE170ALittelfuse Inc.5.427P6KE170ACT-NDkr.3.74000Similar
P6KE170A-E3/54Vishay General Semiconductor - Diodes Division0P6KE170A-E3/54GICT-NDkr.3.55000Direct
P6KE170A-E3/73Vishay General Semiconductor - Diodes Division0P6KE170A-E3/73-NDkr.2.00788Direct
P6KE170AHE3/54Vishay General Semiconductor - Diodes Division0P6KE170AHE3/54-NDkr.2.27492Direct
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.1.11242kr.1,112.42
Manufacturers Standard Package
Unit Price without VAT:kr.1.11242
Unit Price with VAT:kr.1.39053