
P6KE170A-TB | |
|---|---|
DigiKey Part Number | P6KE170A-TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE170A-TB |
Description | TVS DIODE 145VWM 234VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 234V Clamp 2.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 234V |
Mfr | Current - Peak Pulse (10/1000µs) 2.6A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 145V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 162V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE170A-B | Littelfuse Inc. | 0 | P6KE170A-BLF-ND | kr.1.11242 | Direct |
| P6KE170A | Taiwan Semiconductor Corporation | 0 | P6KE170AFSTR-ND | kr.0.74488 | Direct |
| P6KE170A-E3/54 | Vishay General Semiconductor - Diodes Division | 0 | P6KE170A-E3/54GICT-ND | kr.3.55000 | Direct |
| P6KE170AHE3/54 | Vishay General Semiconductor - Diodes Division | 0 | P6KE170AHE3/54-ND | kr.2.27492 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.00461 | kr.2,009.22 |
| 4.000 | kr.0.91385 | kr.3,655.40 |
| 6.000 | kr.0.86758 | kr.5,205.48 |
| 10.000 | kr.0.86115 | kr.8,611.50 |
| Unit Price without VAT: | kr.1.00461 |
|---|---|
| Unit Price with VAT: | kr.1.25576 |




