

P6KE170A-TP | |
---|---|
DigiKey Part Number | P6KE170A-TPMSTR-ND - Tape & Reel (TR) P6KE170A-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE170A-TP |
Description | TVS DIODE 145VWM 234VC DO15 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 234V Clamp 2.6A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 145V | |
Voltage - Breakdown (Min) | 161V | |
Voltage - Clamping (Max) @ Ipp | 234V | |
Current - Peak Pulse (10/1000µs) | 2.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.69000 | kr.2.69 |
10 | kr.1.65800 | kr.16.58 |
100 | kr.1.04770 | kr.104.77 |
500 | kr.0.78156 | kr.390.78 |
1.000 | kr.0.69555 | kr.695.55 |
2.000 | kr.0.62298 | kr.1,245.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.56189 | kr.2,247.56 |
8.000 | kr.0.51044 | kr.4,083.52 |
12.000 | kr.0.48422 | kr.5,810.64 |
20.000 | kr.0.45474 | kr.9,094.80 |
28.000 | kr.0.43728 | kr.12,243.84 |
40.000 | kr.0.42031 | kr.16,812.40 |
100.000 | kr.0.38400 | kr.38,400.00 |
Unit Price without VAT: | kr.2.69000 |
---|---|
Unit Price with VAT: | kr.3.36250 |