Direct
Direct
Direct

P6KE150AHE3/73 | |
|---|---|
DigiKey Part Number | P6KE150AHE3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE150AHE3/73 |
Description | TVS DIODE 128VWM 207VC DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 207V Clamp 2.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.9A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 128V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 143V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 207V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE150A-E3/73 | Vishay General Semiconductor - Diodes Division | 1.000 | P6KE150A-E3/73GICT-ND | kr.8.75000 | Direct |
| P6KE150A | Littelfuse Inc. | 9.695 | P6KE150ALFCT-ND | kr.4.44000 | Direct |
| P6KE150A | Taiwan Semiconductor Corporation | 0 | P6KE150AFSTR-ND | kr.0.74488 | Direct |
| P6KE150A | STMicroelectronics | 0 | 497-11384-1-ND | kr.0.00000 | Direct |
| P6KE150A-B | Littelfuse Inc. | 0 | P6KE150A-B-ND | kr.1.11242 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.27492 | kr.9,099.68 |
| Unit Price without VAT: | kr.2.27492 |
|---|---|
| Unit Price with VAT: | kr.2.84365 |





