
P6KE150A | |
|---|---|
DigiKey Part Number | P6KE150ALFTR-ND - Tape & Reel (TR) P6KE150ALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE150A |
Description | TVS DIODE 128VWM 207VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 207V Clamp 2.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 207V |
Mfr | Current - Peak Pulse (10/1000µs) 2.9A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 128V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 143V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE150A | Diotec Semiconductor | 7.700 | 4878-P6KE150ACT-ND | kr.3.23000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.44000 | kr.4.44 |
| 10 | kr.2.75800 | kr.27.58 |
| 100 | kr.1.76820 | kr.176.82 |
| 500 | kr.1.33964 | kr.669.82 |
| 1.000 | kr.1.20143 | kr.1,201.43 |
| 2.000 | kr.1.08497 | kr.2,169.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.82246 | kr.3,289.84 |
| 8.000 | kr.0.75373 | kr.6,029.84 |
| 12.000 | kr.0.71871 | kr.8,624.52 |
| 20.000 | kr.0.69899 | kr.13,979.80 |
| Unit Price without VAT: | kr.4.44000 |
|---|---|
| Unit Price with VAT: | kr.5.55000 |




