
P6KE150A | |
|---|---|
DigiKey Part Number | P6KE150AFSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE150A |
Description | TVS DIODE 128VWM 207VC DO15 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 207V Clamp 2.9A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
EDA/CAD Models | P6KE150A Models |
Category | Current - Peak Pulse (10/1000µs) 2.9A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 128V | Supplier Device Package |
Voltage - Breakdown (Min) 143V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 207V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE150A-E3/54 | Vishay General Semiconductor - Diodes Division | 2.142 | P6KE150A-E3/54GICT-ND | kr.6.09000 | Direct |
| P6KE150A-TB | Littelfuse Inc. | 0 | P6KE150A-TB-ND | kr.1.00461 | Direct |
| P6KE150AHE3/54 | Vishay General Semiconductor - Diodes Division | 0 | P6KE150AHE3/54-ND | kr.2.27492 | Direct |
| P6KE150A | STMicroelectronics | 0 | 497-11384-1-ND | kr.0.00000 | Similar |
| P6KE150A | Diotec Semiconductor | 7.700 | 4878-P6KE150ACT-ND | kr.3.23000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.0.74488 | kr.2,607.08 |
| 7.000 | kr.0.67898 | kr.4,752.86 |
| 10.500 | kr.0.65611 | kr.6,889.15 |
| Unit Price without VAT: | kr.0.74488 |
|---|---|
| Unit Price with VAT: | kr.0.93110 |







