
P6KE150A | |
|---|---|
DigiKey Part Number | 497-11384-1-ND - Cut Tape (CT) 497-11384-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE150A |
Description | TVS DIODE 128VWM 265VC DO204AC |
Customer Reference | |
Detailed Description | 265V Clamp 15A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE150A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Last Time Buy | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 128V | |
Voltage - Breakdown (Min) | 143V | |
Voltage - Clamping (Max) @ Ipp | 265V | |
Current - Peak Pulse (10/1000µs) | 15A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 400pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 |
| 10 | kr.1.83700 | kr.18.37 |
| 100 | kr.1.31840 | kr.131.84 |
| 500 | kr.1.25824 | kr.629.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.08800 | kr.1,088.00 |
| 2.000 | kr.1.06240 | kr.2,124.80 |
| 3.000 | kr.1.02801 | kr.3,084.03 |
| Unit Price without VAT: | kr.2.37000 |
|---|---|
| Unit Price with VAT: | kr.2.96250 |



