P4SMA36AHM3_A/I is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 7.341
Unit Price: kr.3.23000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 13.350
Unit Price: kr.2.73000
Datasheet
Image for P4SMA36AHM3_A/I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA36AHM3_A/I

DigiKey Part Number
P4SMA36AHM3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA36AHM3_A/I
Description
TVS DIODE 30.8VWM DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
49.9V Clamp 8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
400W
Mfr
Power Line Protection
No
Series
Applications
Telecom
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
30.8V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
34.2V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
49.9V
Base Product Number
Current - Peak Pulse (10/1000µs)
8A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4SMA36ATaiwan Semiconductor Corporation7.3411801-P4SMA36ACT-NDkr.3.23000Similar
SMAJ30ATaiwan Semiconductor Corporation13.3501801-SMAJ30ACT-NDkr.2.73000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.500kr.0.97147kr.7,286.02
Manufacturers Standard Package
Unit Price without VAT:kr.0.97147
Unit Price with VAT:kr.1.21434