TPSMA36AHE3_B/H is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 7.341
Unit Price: kr.3.23000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 13.350
Unit Price: kr.2.73000
Datasheet
Image for TPSMA36AHE3_B/H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSMA36AHE3_B/H

DigiKey Part Number
TPSMA36AHE3_B/HGITR-ND - Tape & Reel (TR)
TPSMA36AHE3_B/HGICT-ND - Cut Tape (CT)
TPSMA36AHE3_B/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSMA36AHE3_B/H
Description
TVS DIODE 30.8VWM DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
49.9V Clamp 8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
8A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 185°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
30.8V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
34.2V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
49.9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4SMA36ATaiwan Semiconductor Corporation7.3411801-P4SMA36ACT-NDkr.3.23000Similar
SMAJ30ATaiwan Semiconductor Corporation13.3501801-SMAJ30ACT-NDkr.2.73000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.55000kr.3.55
10kr.2.18100kr.21.81
100kr.1.38590kr.138.59
500kr.1.04128kr.520.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.800kr.0.84931kr.1,528.76
3.600kr.0.76821kr.2,765.56
5.400kr.0.72685kr.3,924.99
9.000kr.0.68035kr.6,123.15
12.600kr.0.65281kr.8,225.41
18.000kr.0.62603kr.11,268.54
Manufacturers Standard Package
Unit Price without VAT:kr.3.55000
Unit Price with VAT:kr.4.43750