
TPSMA36AHM3_B/H | |
|---|---|
DigiKey Part Number | 112-TPSMA36AHM3_B/HTR-ND - Tape & Reel (TR) 112-TPSMA36AHM3_B/HCT-ND - Cut Tape (CT) 112-TPSMA36AHM3_B/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMA36AHM3_B/H |
Description | TVS DIODE 30.8VWM DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30.8V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 34.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 49.9V | Base Product Number |
Current - Peak Pulse (10/1000µs) 8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.2.26300 | kr.22.63 |
| 100 | kr.1.44110 | kr.144.11 |
| 500 | kr.1.08402 | kr.542.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.0.88528 | kr.1,593.50 |
| 3.600 | kr.0.80132 | kr.2,884.75 |
| 5.400 | kr.0.75851 | kr.4,095.95 |
| 9.000 | kr.0.71038 | kr.6,393.42 |
| 12.600 | kr.0.68187 | kr.8,591.56 |
| 18.000 | kr.0.65416 | kr.11,774.88 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |

