
TPSMA36AHE3_B/I | |
|---|---|
DigiKey Part Number | 112-TPSMA36AHE3_B/ITR-ND - Tape & Reel (TR) 112-TPSMA36AHE3_B/ICT-ND - Cut Tape (CT) 112-TPSMA36AHE3_B/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMA36AHE3_B/I |
Description | TVS DIODE 30.8VWM DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 8A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30.8V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 34.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 49.9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.18100 | kr.21.81 |
| 100 | kr.1.38590 | kr.138.59 |
| 500 | kr.1.04128 | kr.520.64 |
| 1.000 | kr.0.92989 | kr.929.89 |
| 2.000 | kr.0.83609 | kr.1,672.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.69628 | kr.5,222.10 |
| 15.000 | kr.0.63942 | kr.9,591.30 |
| 22.500 | kr.0.61045 | kr.13,735.13 |
| 37.500 | kr.0.57791 | kr.21,671.62 |
| 52.500 | kr.0.55864 | kr.29,328.60 |
| 75.000 | kr.0.53991 | kr.40,493.25 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |

