Direct
Similar

MURS160HE3/5BT | |
|---|---|
DigiKey Part Number | MURS160HE3/5BT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MURS160HE3/5BT |
Description | DIODE STANDARD 600V 2A DO214AA |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MURS160HE3_A/I | Vishay General Semiconductor - Diodes Division | 9.220 | 112-MURS160HE3_A/ICT-ND | kr.5.96000 | Direct |
| CFRB205-G | Comchip Technology | 0 | 641-1160-1-ND | kr.2.60000 | Similar |
| MURS160 | Diodes Incorporated | 7.689 | 31-MURS160CT-ND | kr.3.04000 | Similar |
| MURS160-13-F | Diodes Incorporated | 27.409 | MURS160-FDICT-ND | kr.4.12000 | Similar |
| S2J | onsemi | 95.122 | S2JFSCT-ND | kr.3.11000 | Similar |






