
MURS160-E3/52T | |
|---|---|
DigiKey Part Number | MURS160-E3/52TGITR-ND - Tape & Reel (TR) MURS160-E3/52TGICT-ND - Cut Tape (CT) MURS160-E3/52TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURS160-E3/52T |
Description | DIODE STANDARD 600V 2A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 75 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.2.85300 | kr.28.53 |
| 100 | kr.1.82850 | kr.182.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.1.30072 | kr.975.54 |
| 1.500 | kr.1.17193 | kr.1,757.89 |
| 2.250 | kr.1.10623 | kr.2,489.02 |
| 3.750 | kr.1.03237 | kr.3,871.39 |
| 5.250 | kr.0.98861 | kr.5,190.20 |
| 7.500 | kr.0.94605 | kr.7,095.38 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |










