DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MURS160HE3_A/I

DigiKey Part Number
112-MURS160HE3_A/ITR-ND - Tape & Reel (TR)
112-MURS160HE3_A/ICT-ND - Cut Tape (CT)
112-MURS160HE3_A/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MURS160HE3_A/I
Description
DIODE STANDARD 600V 2A DO214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 600 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.222
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.84000kr.3.84
10kr.2.66900kr.26.69
100kr.1.95330kr.195.33
500kr.1.48916kr.744.58
1.000kr.1.33939kr.1,339.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.200kr.0.97067kr.3,106.14
6.400kr.0.91590kr.5,861.76
9.600kr.0.88688kr.8,514.05
Manufacturers Standard Package
Unit Price without VAT:kr.3.84000
Unit Price with VAT:kr.4.80000