


MURS160-13-F | |
|---|---|
DigiKey Part Number | MURS160-FDITR-ND - Tape & Reel (TR) MURS160-FDICT-ND - Cut Tape (CT) MURS160-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURS160-13-F |
Description | DIODE STANDARD 600V 1A SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | MURS160-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.30000 | kr.2.30 |
| 10 | kr.1.47200 | kr.14.72 |
| 100 | kr.1.35550 | kr.135.55 |
| 500 | kr.0.91738 | kr.458.69 |
| 1.000 | kr.0.71059 | kr.710.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.59469 | kr.1,784.07 |
| 6.000 | kr.0.57600 | kr.3,456.00 |
| 9.000 | kr.0.57511 | kr.5,175.99 |
| 15.000 | kr.0.57366 | kr.8,604.90 |
| 75.000 | kr.0.55200 | kr.41,400.00 |
| Unit Price without VAT: | kr.2.30000 |
|---|---|
| Unit Price with VAT: | kr.2.87500 |











