Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar



MMSZ5252C-E3-18 | |
|---|---|
DigiKey Part Number | MMSZ5252C-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5252C-E3-18 |
Description | DIODE ZENER 24V 500MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 33 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 18 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5252C-E3-08 | Vishay General Semiconductor - Diodes Division | 82.098 | MMSZ5252C-E3-08GICT-ND | kr.2.92000 | Parametric Equivalent |
| MMSZ5252C-G3-08 | Vishay General Semiconductor - Diodes Division | 14.740 | 112-MMSZ5252C-G3-08CT-ND | kr.2.54000 | Parametric Equivalent |
| MMSZ5252C-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | MMSZ5252C-G3-18-ND | kr.0.41743 | Parametric Equivalent |
| BZT52C24-13-F | Diodes Incorporated | 1.743 | 31-BZT52C24-13-FCT-ND | kr.1.33000 | Similar |
| CMHZ4709 TR PBFREE | Central Semiconductor Corp | 13.109 | 1514-CMHZ4709TRPBFREECT-ND | kr.3.17000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.49526 | kr.4,952.60 |
| 20.000 | kr.0.47353 | kr.9,470.60 |
| Unit Price without VAT: | kr.0.49526 |
|---|---|
| Unit Price with VAT: | kr.0.61908 |






